Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14882EVKIT#
Order Code2889493
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €157.280 |
Price for:Each
Minimum: 1
Multiple: 1
€157.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14882EVKIT#
Order Code2889493
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolated CAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14882AWE+
Product Range-
Kit ContentsEval Kit MAX14882AWE+
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX14882EVKIT# is a MAX14882 evaluation kit (EV kit). It is a fully assembled and tested PCB that demonstrates the functionality of the MAX14882 isolated controller area network (CAN) transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit.
- Operates from a single 3.3V supply
- Terminal block connectors for easy RS-485/RS-422 evaluation
- 5000VRMS isolation for 60s
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Isolated CAN Transceiver
Silicon Core Number
MAX14882AWE+
Kit Contents
Eval Kit MAX14882AWE+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025