Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14883EEVKIT#
Order Code2748821
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.430 |
Price for:Each
Minimum: 1
Multiple: 1
€130.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14883EEVKIT#
Order Code2748821
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14883E
Product Range-
Kit ContentsEval Board MAX14883E
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MAX14883EEVKIT# is an evaluation kit (EV kit) for MAX14883E. It is a fully assembled and tested PCB that demonstrates the functionality of the MAX14833E fault-protected controller area network (CAN) transceiver. The EV kit features 2.75KV isolation between the CAN bus and the controller interface and operates from a 3.3V supply and isolated 5V supply.
- Terminal block connectors for easy CAN system evaluation
- 2750VRMS isolation for 60s
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Application Sub Type
CAN Transceiver
Silicon Core Number
MAX14883E
Kit Contents
Eval Board MAX14883E
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012