Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.080 |
10+ | €8.680 |
25+ | €7.820 |
100+ | €6.980 |
490+ | €6.600 |
980+ | €6.580 |
Product Information
Product Overview
MAX14915 is a compact industrial octal high-side switch with diagnostics. It has eight high-side switches specified to deliver up to 700mA continuous current. The high-side switches have on-resistance of 250mohm (max) at 125°C ambient temperature. The SPI interface has a built-in chip addressing decoder, allowing communication with multiple utilizing a common SPI chip select (active-low CS). The SPI interface provides flexibility for global and per-channel configuration and diagnostic, including over and undervoltage detection, open wire/load detection, overload and current limiting reporting, thermal conditions reporting, and more. Open load detection detects both open-wire/open-load conditions with switches in the on and off states. LED drivers provide indication of per-channel fault, status, and supply undervoltage conditions. Internal active clamps allow for fast turn-off of inductive loads. Application includes industrial digital outputs, PLC systems.
- Robustness and smart diagnostics
- 65V absolute maximum supply range
- Internal clamps for fast inductive load demagnetization
- CRC error checking on the SPI interface, watchdog timer for diagnostics checking
- Open-wire detection, both with switches ON and OFF
- Undervoltage detection with UVLO, loss of VDD or GND protection
- Thermal shutdown protection
- Integrated ±1kV/42Ω IEC61000-4-5 surge protection
- Reduces power and heat dissipation, 2mA (typ) supply current, accurate output current limiting
- QFN48 package, temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
36V
0.12ohm
48Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
8Channels
1A
QFN
Yes
8Outputs
125°C
-
No SVHC (21-Jan-2025)
QFN
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate