Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
240+ | €16.870 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 240
Multiple: 240
€4,048.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14950CTO+
Order Code3927372
Technical Datasheet
PCI IC TypePCIe Redriver / Equalizer
PCI Express Base SpecPCIe 1.0, PCIe 2.0, PCIe 3.0
IC Case / PackageTQFN-EP
No. of Pins42Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PCI IC Type
PCIe Redriver / Equalizer
IC Case / Package
TQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
PCI Express Base Spec
PCIe 1.0, PCIe 2.0, PCIe 3.0
No. of Pins
42Pins
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability