Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.520 |
| 10+ | €3.440 |
| 25+ | €3.170 |
| 100+ | €2.870 |
| 250+ | €2.730 |
| 500+ | €2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15023ETG+T
Order Code2516675
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min4.5V
Supply Voltage Max28V
No. of Outputs2Outputs
Duty Cycle (%)87.5%
IC Case / PackageTQFN
No. of Pins24Pins
Switching Frequency500kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleTQFN
No. of Outputs2 Output
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
28V
Duty Cycle (%)
87.5%
No. of Pins
24Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
TQFN
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
IC Case / Package
TQFN
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (1)
Alternatives for MAX15023ETG+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
Product traceability