Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15162TAEVKIT#
Order Code3397866
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €107.760 |
Price for:Each
Minimum: 1
Multiple: 1
€107.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15162TAEVKIT#
Order Code3397866
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15162ATG+
Kit Application TypePower Management
Application Sub TypeCircuit-Breaker Protection IC
Kit ContentsEvaluation Kit MAX15162ATG+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX15162ATG dual-channel circuit breaker IC for power amplifier system
- Wide input voltage range from 8V to 60V
- Integrated dual-power MOSFET with turn-on resistance 200mohm
- Dual-channel independent or parallel Mode Configuration
- Undervoltage lockout
- Enable input for individual channel
- Constant power control at start-up
- Start-up watchdog timer
- Start-up IN-to-OUT short protection
- Over-current and overtemperature fault status indication on individual channel
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX15162ATG+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX15162ATG+
Application Sub Type
Circuit-Breaker Protection IC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001