Print Page
Image is for illustrative purposes only. Please refer to product description.
835 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
10+ | €3.420 |
25+ | €3.150 |
100+ | €2.840 |
250+ | €2.660 |
500+ | €2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1523EUT+T
Order Code2519132
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeConstant Frequency
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max90%
TopologyBoost, Flyback, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOT-23
Frequency1MHz
Input Voltage3.3V
Output Current950mA
Output Voltage100V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Constant Frequency
Supply Voltage Max
5.5V
No. of Pins
6Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Duty Cycle Max
90%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
950mA
No. of Channels
1Channels
Supply Voltage Min
2.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Boost, Flyback, SEPIC
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
SOT-23
Input Voltage
3.3V
Output Voltage
100V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability