Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.640 |
10+ | €6.720 |
25+ | €5.930 |
100+ | €5.100 |
250+ | €4.720 |
500+ | €4.630 |
Product Information
Product Overview
The MAX1538ETI+T is a power-source selector for dual-battery systems in 28 pin TQFN package. It selects between an AC adapter and dual batteries based on the presence of the three power sources and the state of charge of each battery. It includes analogue comparators to detect AC/airline-adapter presence and determine battery undervoltage. Fast analogue circuitry allows the device to switch between power sources to implement a break-before-make time which allows hot swapping of battery packs. It independently performs power-source monitoring and selection, freeing the system power-management μP for other tasks. This simplifies development of μP power-management firmware and allows the μP to enter standby, reducing system power consumption. It supports relearn mode which allows the system to measure and fully utilize battery capacity. In this state, it allows the selected battery to be discharged even when an AC adapter is present. It can also be used to power system in an aircraft.
- Supply voltage range is 4.75V to 28V
- Operating temperature range from -40°C to 85°C
- Step down and step up charger compatibility
- Maximum battery quiescent current is 50μA
- Direct drive of P-channel MOSFETs
- Simplifies power-management μP firmware
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Source Selector
28V
28Pins
85°C
-
No SVHC (21-Jan-2025)
4.75V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate