Print Page
Image is for illustrative purposes only. Please refer to product description.
7,617 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.720 |
10+ | €3.560 |
25+ | €3.410 |
100+ | €3.220 |
250+ | €3.210 |
500+ | €3.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1558ETB+T
Order Code2514297
Technical Datasheet
IC FunctionCurrent Limited Switch
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeTDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Dual, 3mm x 3mm, 1.2A/programmable-current USB switch with autoreset. Suitable for use in USB ports and hubs, notebook computers and desktops, docking stations, PDAs and palmtop computers.
- 55mohm switch resistance
- 14% accurate current limit
- Autorestart when fault is removed
- Thermal-overload protection
- Built-in 20ms fault blanking
- Compliant to all USB specifications
- Independent-output fault indicators
- Block reverse current when disabled
- 15KV ESD protection (with capacitor)
- UL# E211395 recognized
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Current Limited Switch
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.7V
IC Package Type
TDFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
Product traceability