Quantity | Price (ex VAT) |
---|---|
46+ | €23.450 |
Product Information
Product Overview
The MAX158BCAI+ is a CMOS, high speed, 8bit SAR analogue to digital converter (ADC) with multiplexer and reference in 28 pin SSOP package. It has eight channels and 2.5μs conversion time. The MAX158B also has 2.5V on-chip reference forming complete high speed data acquisition system. This converter includes built-in track/hold which eliminates need for an external track/hold. The analogue input range is 0V to +5V and also ADC operates from a single +5V supply. Microprocessor interfaces are simplified by ADC’s ability to appear as a memory location or I/O port without the need for external logic. The data outputs use latched and three state buffers circuitry to allow direct connection to a microprocessor data bus or system input port. The MAX158B is used in digital signal processing, high speed data acquisition, telecommunication and high speed servo control.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface
- No external clock
- Total unadjusted error of ±1LSB
- Supply current of 15mA
- Maximum conversion rate of 400Ksps
- Power supply sensitivity of ±1/16LSB (VDD = ±5%)
- Power dissipation of 25mW
Applications
Signal Processing, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Single
5.25V
28Pins
70°C
-
No SVHC (21-Jan-2025)
400kSPS
Parallel
4.75V
SSOP
0°C
Octal 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate