2,500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.660 |
| 10+ | €2.770 |
| 25+ | €2.550 |
| 100+ | €2.300 |
| 250+ | €2.180 |
| 500+ | €2.100 |
Product Information
Product Overview
The MAX16054AZT+T is an on/off controller with debounce and ±15kV ESD protection in 6 pin TSOT-23 package. This pushbutton on/off controller with a single switch debouncer and built-in latch. It accepts a noisy input from a mechanical switch and produces a clean latched digital output after a factory fixed qualification delay. It eliminates contact bounce during switch opening and closing. The state of output changes only when triggered by the falling edge of the debounced switch input, the output remains unchanged on the rising edge of the input. Robust switch inputs handle ±25V levels and are ±15KV ESD protected for use in harsh industrial environments. It features a complementary output which is inverted state of OUT. It requires no external components and its low supply current makes it ideal for use in portable equipment. It is used in PDAs, MP3/video players, set-top boxes and white goods.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Robust inputs can handle power supplies up to ±25V
- Latched output
- Low 7µA supply current
- IN hysteresis of 420mV
Applications
Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pushbutton On/Off Controller
5.5V
TSOT-23
-40°C
MAX16054
-
TSOT-23
2.7V
7µA
6Pins
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate