Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.460 |
Product Information
Product Overview
MAX16173 evaluation kit (EV kit) is designed to evaluate the MAX16173, an automotive protection IC with up to 250KHz active rectification in a 10-pin TDFN package. Several test points are provided for device evaluation. The EV kit is fully assembled and tested over the automotive temperature range of -40°C and +125°C, and is available with the MAX16173ATB installed. Applications include automotive power systems, network telecom power systems, RAID systems and servers.
- Protection voltage range from -42V to +65V
- 3V to 50V operating voltage range
- PCB pads for optional TVS diodes
- Proven 2-layer 2oz copper PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX16173ATB/VY+
No SVHC (25-Jun-2025)
MAX16173ATB/VY+
Ideal Diode Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate