Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.180 |
| 10+ | €11.530 |
| 25+ | €10.990 |
| 100+ | €10.280 |
| 300+ | €10.180 |
| 500+ | €9.490 |
Product Information
Product Overview
MAX1619MEE+ is a remote/local temperature sensor with dual-alarm outputs and an SMBus serial interface. It is a precise digital thermometer that reports the temperature of both a remote sensor and its own package. The remote sensor is a diode-connected transistor-typically a low-cost, easily mounted 2N3904 NPN type that replaces conventional thermistors or thermocouples. The remote channel can also measure die temperature of other ICs, such as microprocessors, that contain an on-chip, diode-connected transistor. The 2-wire serial interface accepts standard System Management Bus (SMBus®) Write Byte, Read Byte, Send Byte, and Receive Byte commands to program the alarm thresholds and to read temperature data. The data format is 7bits plus sign, with each bit corresponding to 1°C, in two’s complement format. Applications include desktop and notebook, computers, smart battery packs, LAN servers, industrial controls, central office, telecom equipment, test and measurement, multichip modules.
- Remote accuracy is ±3°C for multiple transistor manufacturers, with no calibration needed
- Programmable under/overtemperature alarms
- Active-low OVERT output for fan control
- Supports SMBus alert response, write-once protection
- Supports manufacturer and device ID codes
- Supply voltage range from 3 to 5.5V
- Temperature resolution is 8bits min at monotonicity guaranteed, VCC=+3.3V, TA=0°C to +85°C
- Conversion time is 125ms typ at from stop bit to conversion complete (both channels)
- 16 QSOP package
- Temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 3°C
-55°C
125°C
QSOP
16Pins
5.5V
8 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 3°C
-55°C
125°C
QSOP
3V
2Channels
I2C, SMBus
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate