Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16545BEVKIT120#
Order Code3265502
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €676.690 |
Price for:Each
Minimum: 1
Multiple: 1
€676.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16545BEVKIT120#
Order Code3265502
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16545B
Kit Application TypePower Management
Application Sub TypeCircuit-Breaker Protection IC
Kit ContentsEvaluation Board MAX16545B
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for the MAX16545B
- 12V nominal operating voltage
- Up to 120A load current capability
- Resistor-configurable overcurrent threshold
- Resistor-configurable undervoltage lockout
- Power-good output
- PMBus configuration, control and monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX16545B
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX16545B
Application Sub Type
Circuit-Breaker Protection IC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001