Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
10+ | €4.790 |
25+ | €4.600 |
100+ | €4.400 |
300+ | €4.150 |
500+ | €4.070 |
Product Information
Product Overview
The MAX1673ESA+ is a regulated charge pump DC-DC Inverter. The MAX1673 charge-pump inverter provides a compact means of generating a regulated negative output from a positive input at up to 125mA. It requires only three small capacitors and only two resistors to set its output voltage. The input range is 2 to 5.5V. The regulated output can be set from 0V to -VIN in skip regulation mode or -1.5V to -VIN in Linear (LIN) regulation mode. In skip mode, the MAX1673 regulates by varying its switching frequency as a function of load current. This On-Demand™ switching gives the MAX1673 two advantages of very small capacitors and very low quiescent supply current. At heavy loads, it transfers energy from the input to the output by switching at up to 350kHz. It switches more slowly at light loads, using only 35μA quiescent supply current. In linear mode, the MAX1673 switches at a constant 350kHz at all loads and regulates by controlling the current-path resistance.
- Regulated negative output voltage (up to -1 x VIN)
- 35µA Quiescent supply current (skip-mode regulation)
- 350kHz Fixed-frequency, low-noise output (linear-mode regulation)
- 1µA Logic-controlled shutdown
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Test & Measurement, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
125mA
-5.5V
2V
Inverting
-40°C
-
No SVHC (21-Jan-2025)
8Pins
-
-1.5V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate