Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.470 |
Product Information
Product Overview
The MAX16818EVKIT+ is a MAX16818 evaluation kit. The MAX16818 evaluation kit (EV kit) is a fully assembled and tested surface-mount printed-circuit board (PCB) designed to evaluate the MAX16818 pulse-width modulation (PWM) LED driver controller in a buck-boost configuration. The MAX16818 EV kit operates from a DC supply voltage of 6V to 28V. The EV kit's output is configured to deliver at least 1A of current into an 18V series LED string. The LED brightness can be dimmed using a digital PWM signal. The EV kit provides an option to configure the MAX16818 IC's overvoltage protection, switching frequency and frequency compensation.
- Pulse width modulated LED current dimming
- 180° out of phase clock output
- Front Projectors/Rear Projection TVs; LCD TVs and Display Backlight; Portable and Pocket Projectors
- MAX16818 IC with 28 pin TQFN package has temperature range is -40°C to +125°C
Applications
Lighting
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck-Boost
1A
6V
MAX16818
Eval Board MAX16818
No SVHC (25-Jun-2025)
1Outputs
18V
28V
PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate