Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16826EVKIT+
Order Code3927498
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.55 |
Price for:Each
Minimum: 1
Multiple: 1
€90.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16826EVKIT+
Order Code3927498
Technical Datasheet
Device TopologyBoost
No. of Outputs4Outputs
Output Current150mA
Output Voltage100V
Input Voltage Min7.5V
Input Voltage Max22V
Core ChipMAX16826
Dimming Control TypePWM
Kit ContentsEvaluation Board MAX16826, USB Cable, EV Kit Software, Flat Flex Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost
Output Current
150mA
Input Voltage Min
7.5V
Core Chip
MAX16826
Kit Contents
Evaluation Board MAX16826, USB Cable, EV Kit Software, Flat Flex Cable
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4Outputs
Output Voltage
100V
Input Voltage Max
22V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001