Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16833EVKIT+
Order Code2987338
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.460 |
Price for:Each
Minimum: 1
Multiple: 1
€72.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16833EVKIT+
Order Code2987338
Technical Datasheet
Device TopologyBoost, Buck-Boost
No. of Outputs1Outputs
Output Current1A
Output Voltage36V
Input Voltage Min5V
Input Voltage Max18V
Core ChipMAX16833
Dimming Control TypeAnalogue
Kit ContentsEval Kit MAX16833AUE+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for the MAX16833 high voltage HB LED driver with integrated high-side current sense
- Configured for boost and buck-boost modes
- Analog dimming control
- Proven PCB layout
- Fully assembled and tested
- Operates from a 5V to 18V DC supply voltage
- EV kit is configured to deliver up to 1A to one string of LEDs
- EV kit PCB comes with aMAX16833AUE+ installed (frequency-dithering version)
- EV kit also comes with the pin-compatible MAX16833BAUE+ (reference voltage output version)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost, Buck-Boost
Output Current
1A
Input Voltage Min
5V
Core Chip
MAX16833
Kit Contents
Eval Kit MAX16833AUE+
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
36V
Input Voltage Max
18V
Dimming Control Type
Analogue
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02