Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.330 |
Price for:Each
Minimum: 1
Multiple: 1
€68.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16834EVKIT+
Order Code2987339
Technical Datasheet
Device TopologyBoost, Buck-Boost
No. of Outputs1Outputs
Output Current1A
Output Voltage28V
Input Voltage Min7V
Input Voltage Max28V
Core ChipMAX16834
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Kit MAX16834ATP+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for the MAX16834 pulse width modulated (PWM) HB LED driver controller
- 7V to 28V wide supply voltage range
- Configured for boost operation
- Configurable for buck-boost operation
- 1A output current
- Analog linear dimming control
- PWM dimming control
- Open/short-circuit LED fault indicator (FLT)
- Demonstrates output overvoltage protection
- Optional load dump circuit
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost, Buck-Boost
Output Current
1A
Input Voltage Min
7V
Core Chip
MAX16834
Kit Contents
Eval Kit MAX16834ATP+
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
28V
Input Voltage Max
28V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02