Quantity | Price (ex VAT) |
---|---|
300+ | €1.660 |
Product Information
Product Overview
The MAX16839ASA+ is a high voltage, linear high brightness LED driver with open-LED fault detect in 8 pin NSOIC package. This programmable current regulator operates from 5V to 40V input voltage range and has an open-drain, constant current sink output capable of sinking up to 100mA. The MAX16839 is well suited for applications that require general purpose linear LED driver. The device directly withstands automotive load dump events of up to 45V. An on-board pass element minimizes external component count. It includes dimming input that controls duty cycle of output current allowing wide LED dimming range. The MAX16839 also includes thermal, open-LED protection and open-LED fault-detection output. In multiple LED string applications where all FLTS pins are connected together, an open-LED detection in one LED string turns off all the strings simultaneously. Open-LED protection also features fault memory to avoid LED flashing during subsequent power-up cycles.
- Quiescent current of 0.25mA
- Automotive temperature range from -40°C to 125°C
- Integrated 2ohm open-drain pass transistor
- 15mA to 100mA programmable LED current
- PWM dimming
- Open-LED fault event status memory
- LED open-fault select latches off multiple LED strings
- Multichip synchronized LED current sink
- ±5% LED current accuracy
- Thermal protection and undervoltage lockout
- Automotive Exterior: Turn Signal Light, Brake Light, Tail and Marker Lights; Automotive Interior: Cluster and Warning Lights,
- Dome and Map Lights; General Lighting: Signage, LED Lamps; Truck, Train, Airplane, and Emergency Car LED Lighting
Applications
Power Management, Automotive, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
39.1V
8Pins
40V
-40°C
-
MSL 1 - Unlimited
-
NSOIC
100mA
-
100mA
NSOIC
5V
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Linear
1Outputs
39.1V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate