Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.460 |
Price for:Each
Minimum: 1
Multiple: 1
€76.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16839EVKIT+Copy
Order Code3927501
Technical Datasheet
Device TopologyLinear
No. of Outputs3Outputs
Output Current100mA
Output Voltage39.1V
Input Voltage Min5V
Input Voltage Max40V
Core ChipMAX16839
Dimming Control TypePWM
Kit ContentsEvaluation Board MAX16839
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Linear
Output Current
100mA
Input Voltage Min
5V
Core Chip
MAX16839
Kit Contents
Evaluation Board MAX16839
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3Outputs
Output Voltage
39.1V
Input Voltage Max
40V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
