Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.570 |
| 10+ | €2.580 |
| 50+ | €2.150 |
| 100+ | €2.040 |
| 250+ | €1.930 |
| 500+ | €1.870 |
Product Information
Product Overview
The MAX16914AUB+ is an ideal diode, reverse battery and overvoltage protection switch/limiter controller with external MOSFETs in 10 pin µMAX package. The slow-quiescent-current overvoltage and reverse-battery protection controller monitors the input voltage on the supply line and control two external pFETs to isolate the load from the fault condition. The external pFETs are turned on when the input supply exceeds 4.5V and stay on up to the programmed overvoltage threshold. During high-voltage fault conditions, it regulates the output voltage to switch to high resistance for the duration of the overvoltage transient to prevent damage to the downstream circuitry. The overvoltage event is indicated through an active-low, open-drain output. The reverse-battery pFET behaves as an ideal diode, minimizing the voltage drop when forward biased. Under reverse bias conditions, the pFET is turned off, preventing a downstream tank capacitor from being discharged into the source.
- Supply voltage range is 4.5V to 19V
- Operating temperature range from -40°C to 125°C
- Transient voltage protection up to +44V and -75V
- Reverse battery protection supports down to-75V to protect system during negative voltage transients
- Overvoltage protection enables system to survive up to a +44V load dump
- Low operating current is 29μA & low shutdown current is 6μA
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0
19V
10Pins
125°C
-
No SVHC (25-Jun-2025)
4.5V
µMAX
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate