Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.480 |
| 10+ | €2.640 |
| 74+ | €2.090 |
| 148+ | €2.050 |
Product Information
Product Overview
The MAX16928BGUP/V+ is an Automotive TFT-LCD power supply with boost converter and gate voltage regulator in 20 pin TSSOP-EP package. The MAX16928 is a highly integrated power supply for automotive TFT-LCD applications. The device integrates one boost converter, one 1.8V regulator controller and two gate voltage regulators. The boost converter uses spread-spectrum modulation to reduce peak interference and to optimize EMI performance. The sequencing input (SEQ) allows flexible sequencing of the positive-gate and negative-gate voltage regulator. The power-good indicator (PGOOD) indicates a failure on any of the converters or regulator outputs. Integrated thermal shutdown circuitry protects the device from overheating. Typical applications include automotive dashboards, automotive central information displays and automotive navigation systems.
- High-power (up to 6W) boost output providing up to 18V
- One positive gate voltage regulator capable of delivering 20mA at 28V
- LXP current limit (ILIM) is 1.5A( high boost current limit option)
- One negative gate voltage regulator
- High-frequency 2.2MHz operation
- Flexible stand-alone sequencing
- True shutdown boost converter
- Internal soft-start, overtemperature shutdown
- Operating temperature range from -40°C to +105°C
- Automotive grade AEC-Q100 qualified
Applications
Automotive, Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PMIC for Automotive Applications
-
4
20Pins
105°C
-
No SVHC (21-Jan-2025)
TSSOP
5.5V
-
TSSOP
-40°C
AEC-Q100
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate