Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
10+ | €1.960 |
25+ | €1.800 |
100+ | €1.490 |
250+ | €1.410 |
500+ | €1.360 |
Product Information
Product Overview
The MAX1693EUB+T is an USB current limited switch with fault blanking in 10 pin µMAX package. It is a current-limited, 60Mohm switch with built-in fault blanking. Its accurate preset current limit of 0.7A to 1.0A makes the device ideally suited for USB applications. Its low quiescent supply current (14μA) and shutdown current (1μA) conserve battery power in portable applications. The MAX1693 operates with inputs from 2.7V to 5.5V making it ideal for both 3V and 5V systems. A fault signal notifies the microprocessor that the internal current limit has been reached. A 10ms fault-blanking feature allows momentary faults (such as those caused when hot-swapping into a capacitive load) to be ignored, thus preventing false alarms to the host system. This fault blanking also prevents a fault signal from being issued when the device is powering up.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Short circuit protection of 0.75A
- Built-in thermal overload protection limits power dissipation and junction temperatures
- Accurate internal current-limiting circuitry to protect the input supply against overload
- Supply current is 14μA
- UL recognized (file number E211935)
Applications
Power Management, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3V
1Monitors
10Pins
85°C
MSL 1 - Unlimited
µMAX
5.5V
µMAX
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX1693EUB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate