Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.720 |
7500+ | €1.690 |
Product Information
Product Overview
MAX17223ELT+T is an ultra-low quiescent current boost (step-up) DC-DC converter. True shutdown disconnects the output from the input with no forward or reverse current. It offers ultra-low quiescent current, small total solution size, and high efficiency throughout the entire load range. It is ideal for battery applications where long battery life is a must. Applications include optical heart-rate monitoring (OHRM) LED drivers, supercapacitor backup for RTC/alarm buzzers, primary-cell portable systems, tiny, low-power IoT sensors, and secondary-cell portable systems. wearable devices, battery-powered medical equipment, low-power wireless communication products.
- Quiescent supply current into OUT is 300nA typical at (EN = VIN, not switching, RSEL OPEN)
- 0.5A input peak current limit, true shutdown
- Minimum input voltage is 400mV typical at (runs from output after startup, IOUT = 1mA)
- Input voltage range from 0.95 to 5.5V, minimum startup input voltage is 0.88V typical
- Shutdown current into IN is 0.1nA typical at (RL= 3Kohm, VOUT = VEN = 0V, TA = 25°C)
- N-channel on-resistance is 62mohm typical at (VOUT = 3.3V, VIN = VEN = 1.5V, VOUT = 3V)
- Enable input leakage is 0.1nA typical at (VIN = VEN = 1.5V, VOUT = 3V)
- P-channel on-resistance is 150mohm typ at (VOUT = 3.3V, VIN = VEN = 1.5V, VOUT = 3V)
- Inductor peak current limit is 0.5A typical at (VIN = VEN = 1.5V, VOUT = 3V)
- Operating temperature range from -40°C to +85°C, 6-pin μDFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
200mA
6Pins
-
5V
85°C
-
2MHz
1Outputs
950mV
200mA
µDFN
Surface Mount
1.8V
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate