Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17270EVKIT#
Order Code2921269
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.140 |
Price for:Each
Minimum: 1
Multiple: 1
€57.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17270EVKIT#
Order Code2921269
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17270ETE+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSingle Inductor Multiple Output (SIMO) Regulator
Kit ContentsEvaluation Board MAX17270ETE+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation kit (EV kit) to evaluate the MAX17270 3-output switching regulator. It features two independent circuits to evaluate two different IC packages of the MAX17270 (evaluates the MAX17270 IC in a 16-pin TQFN, evaluates the MAX17270 IC in a 4 x 4 bump, 0.4mm pitch WLP). The EV kit comes with the MAX17270ETE+ and the MAX17270ENE+ installed.
- 2.7V to 5.5V input range
- 0.8V to 5V configurable output voltage
- Up to 50mA/75mA/80mA output current
- Proven 4-Layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assemble and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX17270ETE+
Automotive Qualification Standard
-
Silicon Core Number
MAX17270ETE+
Application Sub Type
Single Inductor Multiple Output (SIMO) Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25