Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.830 |
Product Information
Product Overview
The MAX17292EVKIT# is a MAX17292 evaluation kit. It is a fully assembled and tested PCB that contains a 16W DC to DC boost converter for battery operated, harsh environment, front-end preboost applications. The MAX17292 integrates a low side FET driver and current mode, control loop circuitry for output voltage regulation, making it ideal for boost or SEPIC converters. The MAX17292's integrated driver switches at 2.2MHz. The device can be synchronized with an external clock source within the 1MHz to 2.5MHz range. The EV kit operates from a DC supply voltage of 3V up to 8V. The EV kit can withstand a 16V line transient condition. The EV kit demonstrates the device features, such as dynamic adjustable output voltage, external clock synchronization, two-phase operation configurability, cycle-by-cycle current limit, hiccup mode and thermal shutdown. The boost converter regulates 8V and can supply a current up to 2A.
- 87% peak efficiency at 5V input
- Spread spectrum optimizes EMI performance
- Demonstrates SUP UVLO
- PGOOD flag
- Demonstrates dynamic adjustable output, 2.2MHz single/two phase operation
- Proven 4 layer 2oz PCB layout and thermal design
- Demonstrates a reference MAX17290 design for battery operated, harsh environment applications
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17292
No SVHC (25-Jun-2025)
MAX17292
PWM Boost Controller
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate