Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.060 |
10+ | €2.300 |
50+ | €1.980 |
100+ | €1.890 |
250+ | €1.790 |
500+ | €1.720 |
Product Information
Product Overview
The MAX17499BAUB+ is a current-mode PWM controller with programmable switching frequency in 10 pin µMAX package. The IC contains an internal error amplifier that regulates the tertiary winding output voltage that is used in primary side regulated isolated power supplies. Primary side regulation eliminates the need for an optocoupler. An input undervoltage lockout (UVLO) is provided for programming the input supply start voltage and to ensure proper operation during brownout conditions. An open-drain UVLO flag output with 210µs internal delay allows the sequencing of a secondary-side controller. The input supply start voltage is externally programmable with a voltage-divider. A UVLO/EN input is used to shut down the devices. Internal digital soft-start eliminates output voltage overshoot. The MAX17499 does not have the internal bootstrap UVLO and can be biased directly from a minimum voltage of 9.5V.
- Input voltage range from 9.5V to 24V
- Current mode control
- Programmable switching frequency up to 625KHz
- Internal error amplifier with 1.5% accurate reference
- 50μA (typ) start-up supply current
- 75% maximum duty-cycle limit
- 60ns cycle by cycle current-limit propagation delay
- Switching frequency for the IC is programmable with an external resistor
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
24V
10Pins
-
2.5MHz
75%
-40°C
-
-
-
2.5MHz
-
1Channels
9.5V
µMAX
Surface Mount
50kHz
-
Flyback
125°C
-
No SVHC (21-Jan-2025)
µMAX
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate