Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.060 |
7500+ | €3.000 |
Product Information
Product Overview
MAX17502GATB+T is a high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs that operates over a 4.5V to 60V input voltage range. This device features peak-current-mode control with pulse-width modulation (PWM) and operates with a fixed switching frequency at any load. The low-resistance, on-chip MOSFETs ensure high efficiency at full load and simplify the layout. A programmable soft-start feature allows users to reduce input inrush current. This device also incorporates an output enable/undervoltage lockout pin (EN/UVLO) that allows the user to turn on the part at the desired input voltage level. An open-drain RESET pin provides a delayed power-good signal to the system upon achieving successful regulation of the output voltage. Applications include industrial process control, HVAC and building control, base station, VOIP, telecom, home theatre, battery-powered equipment, and general-purpose point-of-load.
- Eliminates external components and reduces total cost, 4.5V to 60V input voltage range
- Hiccup-mode current limit, sink current limit, and auto-retry startup
- Built-in output-voltage monitoring (open-drain active-low RESET pin)
- Resistor-programmable EN/UVLO threshold, adjustable soft-start and prebiased power-up
- Input supply current is 4.75mA typical at (VIN = 24V, VGND = VPGND = 0V)
- EN input leakage current is 8nA typical at (VEN = VIN = 60V, TA = +25°C)
- High-side pMOS on-resistance is 1.2 ohm maximum at (ILX = 0.5A, TA = TJ = +125°C)
- Switching frequency is 600KHz typical at (VIN = 24V, VGND = VPGND = 0V)
- FB input bias current is 100nA maximum at (VIN = 24V, VGND = VPGND = 0V)
- Operating temperature range from -40°C to +125°C, 10-pin TDFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
1A
10Pins
-
55.2V
125°C
-
600kHz
1Outputs
4.5V
1A
TDFN
Surface Mount
900mV
-
Himalaya Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate