Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17613AEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3105633
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.910 |
Price for:Each
Minimum: 1
Multiple: 1
€41.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17613AEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3105633
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17613AATP+T
Kit Application TypePower Management
Application Sub TypeCurrent Limiter
Kit ContentsEval Kit MAX17613AATP+T
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX17613A 4.5V to 60V, 3A current limiter with OV, UV and reverse protection
- Features a 40V TVS diode (D1) across the input and schottky diode across the output terminals
- Evaluates UVLO , OVLO, three current limit types and current limit threshold
- UVLO programmed to 4.5V, OVLO programmed to 36V
- Jumper configurable current limit, jumper configurable current limit type
- Programmable start-up blanking time
- Features fault indication signals
- Proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX17613AATP+T
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX17613AATP+T
Application Sub Type
Current Limiter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
