Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17823EVKIT#
Order Code3366833
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €312.400 |
Price for:Each
Minimum: 1
Multiple: 1
€312.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17823EVKIT#
Order Code3366833
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Cell Controller
Silicon Core NumberMAX17823GCB/V+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX17823GCB/V+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX17823EVKIT# is a MAX17823 evaluation kit (EV kit) that demonstrates the capabilities of the MAX17823B advanced smart battery pack controller. Vertical headers (P2, P3, P5, and P6) allow for the connection of multiple EV kits to support the maximum 32-device daisy-chain capability.
- Battery-cell string emulation
- UART interface
- Windows XP®-, Windows Vista®-, or Windows® 7-compatible software
- Fully assembled and tested
Contents
Two MAX17823 evaluation boards.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX17823GCB/V+
Kit Contents
Eval Board MAX17823GCB/V+
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Battery Cell Controller
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001