Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.530 |
10+ | €2.670 |
50+ | €2.310 |
100+ | €2.200 |
250+ | €2.090 |
500+ | €2.020 |
Product Information
Product Overview
The MAX1823BEUB+ is a dual USB switch with fault blanking and auto-reset in 10 pin µMAX package. The dual, current-limited switch with auto-reset specifically for USB applications. The auto-reset feature latches the switch off if the output is shorted, saving system power. The switch reactivates when the short circuit is removed. Each channel has supply of 720mA and meets USB specifications. Low quiescent supply current (50μA) and standby current (3μA) conserve battery power in portable applications. The MAX1823 has multiple safety features to ensure that the USB port is protected. Built-in thermal-overload protection limits power dissipation and junction temperature. Accurate internal current-limiting circuitry protects the input supply against both overload and short circuit conditions. A 20ms fault-blanking feature ignores momentary faults, such as those caused when hot swapping a capacitive load, preventing false alarms to the host system.
- Supply voltage range is 4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Independent fault signals notify μP when thermal overload, current limit & UVLO/short circuit occurs
- Compliant to USB specification
- Blocks reverse current in shutdown
- UL recognized
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Dual USB Switch
4V
µMAX
-
-40°C
-
MSL 1 - Unlimited
-
5.5V
10Pins
2Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate