36 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €37.080 |
10+ | €33.390 |
36+ | €31.880 |
108+ | €28.510 |
252+ | €27.200 |
Product Information
Product Overview
Low-power, 8-channel, serial 12bit analogue to digital converter (ADC). This 12bit data-acquisition systems that combine an 8-channel multiplexer, high band width track/hold and serial interface together with high conversion speed and ultra-low power consumption. Suitable for use in portable data logging, data-acquisition, high-accuracy process control, automatic testing, robotics, battery-powered instruments and medical instruments.
- 8-channel single-ended or 4-channel differential inputs
- Single +5V or ±5V operation
- Low power (1.5mA (operating mode) and 2µA (power-down mode))
- Internal track/hold, 133kHz sampling rate
- Internal 4.096V reference
- SPI-/QSPI-/MICROWIRE-/TMS320-compatible 4-wire serial interface
- Software-configurable unipolar or bipolar inputs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Dual (+/-)
5.25V
20Pins
70°C
-
No SVHC (21-Jan-2025)
133kSPS
4 Wire, Serial
-4.75V
SOIC
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX186CCWP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate