Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.880 |
10+ | €31.540 |
Price for:Each
Minimum: 1
Multiple: 1
€43.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1968EUI+
Order Code2519107
Technical Datasheet
IC FunctionPower Drivers for Peltier TEC Modules
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Highly integrated and cost effective, high-efficiency, switch mode driver for Peltier thermoelectric cooler (TEC) module. It is suitable for use in fibre optic laser modules, WDM, DWDM laser diode temperature control, fibre optic network equipment, EDFA optical amplifiers, telecom fibre interfaces, ATE and biotech lab equipment applications.
- High accuracy and adjustability improves system performance by optimizing TEC operation
- Direct current control prevents TEC current surges
- Ripple cancellation for low noise
- No dead-zone or hunting at low-output current
- 1% Accurate voltage reference and adjustable TEC voltage limit
- Separately adjustable heating and cooling current limits
- ITEC output provide proportional voltage to TEC current for monitoring
- High-efficiency switch-mode design
- On-chip power MOSFETs improve efficiency while reducing external components
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Power Drivers for Peltier TEC Modules
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
3V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX1968EUI+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
Product traceability