Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX19794ETX+
Order Code3918679
Product RangeMAX19794 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €17.080 |
Price for:Tube of 1
Minimum: 50
Multiple: 50
€854.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX19794ETX+
Order Code3918679
Product RangeMAX19794 Series
Technical Datasheet
Frequency Max500MHz
RF Primary FunctionTransceiver
Frequency Response RF Min10MHz
Frequency Min10MHz
Frequency Response RF Max500MHz
RF Attenuator TypeVoltage Variable Attenuator
Insertion Loss5dB
Control Voltage Min1V
Control Voltage Max4V
Input Power Max34.4dBm
RF Input Power34.4dBm
RF IC Case StyleTQFN-EP
Attenuation Typ44.7dB
IC Case / PackageTQFN-EP
No. of Pins36Pins
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product RangeMAX19794 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Max
500MHz
Frequency Response RF Min
10MHz
Frequency Response RF Max
500MHz
Insertion Loss
5dB
Control Voltage Max
4V
RF Input Power
34.4dBm
Attenuation Typ
44.7dB
No. of Pins
36Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Frequency Min
10MHz
RF Attenuator Type
Voltage Variable Attenuator
Control Voltage Min
1V
Input Power Max
34.4dBm
RF IC Case Style
TQFN-EP
IC Case / Package
TQFN-EP
Operating Temperature Max
100°C
Product Range
MAX19794 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability