Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20040EVKIT#
Order Code3928368
Product RangeMAX20040 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €169.570 |
Price for:Each
Minimum: 1
Multiple: 1
€169.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20040EVKIT#
Order Code3928368
Product RangeMAX20040 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20040
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck-Boost Converter
Kit ContentsEvaluation Board MAX20040
Kit ContentsEvaluation Board MAX20040
Product RangeMAX20040 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX20040
Product Range
MAX20040 Series
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX20040
Application Sub Type
Synchronous Buck-Boost Converter
Kit Contents
Evaluation Board MAX20040
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001