Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €179.290 |
Price for:Each
Minimum: 1
Multiple: 1
€179.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20058EVKIT#
Order Code3214471
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20058ATCA/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Kit MAX20058ATCA/VY+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20058
- MAX20058 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package
- Operates from 6.5V to 60V at 24V nominal input
- Meets stringent OEM module power consumption and performance specifications
- 5V output voltage at 400KHz switching frequency
- Up to 1A output current with adjustable peak current limit
- Jumpers for quickly adjusting peak current limit and mode selection
- Auxiliary bootstrap LDO to improve efficiency
- Adjustable soft-start time with external capacitor
- Optimized application layout and components for quick design implementation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20058ATCA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX20058ATCA/VY+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
