Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €164.630 |
Price for:Each
Minimum: 1
Multiple: 1
€164.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20078EVKIT#
Order Code2809227
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs-
Output Current2A
Output Voltage-
Input Voltage Min4.5V
Input Voltage Max65V
Core ChipMAX20078
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX20078
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Synchronous Buck
Output Current
2A
Input Voltage Min
4.5V
Core Chip
MAX20078
Kit Contents
Evaluation Kit MAX20078
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
-
Output Voltage
-
Input Voltage Max
65V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075296