Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20326EVKIT#
Order Code2930743
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.950 |
Price for:Each
Minimum: 1
Multiple: 1
€60.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20326EVKIT#
Order Code2930743
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDual Precision Bus Accelerator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20326
Product Range-
Kit ContentsEvaluation Kit MAX20326
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX20326EVKIT# is a MAX20326 evaluation kit (EV kit) that provides a convenient way to evaluate the MAX20326 dual precision bus accelerator IC. The EV kit breaks out the pins of the IC to test points enabling easy application and probing of signals.
- Evaluates communication bus acceleration
- Operates with I2C, MDIO, and 1-Wire® communication
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Dual Precision Bus Accelerator
Silicon Core Number
MAX20326
Kit Contents
Evaluation Kit MAX20326
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02