Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €51.860 |
Price for:Each
Minimum: 1
Multiple: 1
€51.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20446EVKIT#
Order Code3267231
Technical Datasheet
Device TopologyBoost, SEPIC
No. of Outputs6Outputs
Output Current-
Output Voltage-
Input Voltage Min4.5V
Input Voltage Max36V
Core ChipMAX20446
Dimming Control TypePWM
Kit ContentsEval Board MAX20446ATG/V+
Product Range-
Product Overview
- Evaluation kit for the MAX20446
- Demonstrates robustness of the MAX20446
- Wide 4.5V to 36V input operating range (up to 52V load dump)
- Powers HB LEDs (up to 6 strings) for medium-to- large-sized LCD displays
- 400kHz to 2.2MHz resistor-programmable switching frequency with spread-spectrum option
- Phase-shift dimming option
- Demonstrates Cycle-by-Cycle Current Limit and Thermal-Shutdown Features
- Demonstrates wide dimming ratio
- Demonstrates fail-safe operation
- I2C programmability
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
-
Input Voltage Min
4.5V
Core Chip
MAX20446
Kit Contents
Eval Board MAX20446ATG/V+
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
6Outputs
Output Voltage
-
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001