Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
10+ | €4.030 |
25+ | €3.860 |
Product Information
Product Overview
Dual-output, fully integrated, highly efficient, step-down DC-DC switching regulator. The switching frequency of the device can be configured from 500kHz to 3MHz and provides the capability of optimizing the design in terms of solution size and performance. It is suitable for use in communications equipment, networking equipment, servers and storage equipment, point-of-load voltage regulators, μP chipsets, memory VDDQ, I/O pins of an FPGA/DSP/MCU applications.
- High-power density with low component count
- Internal compensation
- Dual-output or dual-phase operation
- Single-supply operation with integrated LDO for bias generation
- Wide operating range: 2.7V to 16V input voltage range
- Three pin-strap programming pins to select different configurations
- Independent enable and power good for each output
- Optimized performance and efficiency, interleaved 180° out-of-phase operation
- Selectable AMS to improve load transient
- Selectable DCM to improve light load efficiency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Communications Equipment, Networking Equipment, Servers and Storage Equipments
-
5.8V
Adjustable
16V
-
-
Step Down
0.5V
4A
2.7V
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate