Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.240 |
| 10+ | €11.960 |
| 40+ | €11.470 |
Product Information
Product Overview
MAX216CWN+ is a low-power, AppleTalk™ interface transceiver. It is designed specifically for communicating with AppleTalk™ Interfaces. It has one differential and one single-ended driver plus one differential and two single-ended receivers, all of which meet the AppleTalk™ interface specifications. The single-ended and differential drivers have ±5V output voltage range when they are active and have thermal shutdown protection against short circuits. The drivers remain in a high impedance state when disabled or shutdown. One single-ended receiver is configured as an inverter and the other is configured as a buffer. The drivers and receivers are disabled during shutdown mode when the quiescent current is reduced to only 30µA. Applications include AppleTalk™ interfaces, Apple printer interfaces, Apple peripheral interfaces and EIA/TIA-232/562 to RS422 conversion.
- Differential drivers/receivers compatible with RS422
- Single ended drivers/receivers compatible with EIA/TIA-562 and EIA/TIA-232E
- Negative supply current of 100µA max at no load, VCC=5V±5%, VEE=-5V±5%, TA=TMIN to TMAX
- Negative supply current of 3mA max at no load, SHDN=0, VCC=5V±5%, VEE=-5V±5%, TA=TMIN to TMAX
- Common mode output voltage is 3V max at R=50 ohm, VD2, VCC=5V±5%, VEE=-5V±5%, TA=TMIN to TMAX
- Receiver input resistance is 12kohm min at -7V ≤ VIN ≤ 7V
- Driver rise / fall time is 60ns typ at RL=100 ohm, CL1=CL2=100pF
- 18 wide SO package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 Transceiver
2
-
5.25V
18Pins
-
0°C
-
MSL 1 - Unlimited
3Receivers
-
4.75V
WSOIC
-
-
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate