Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2170ETL+T
Order Code3927104
Product RangeMAX2170 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €5.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€14,325.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2170ETL+T
Order Code3927104
Product RangeMAX2170 Series
Technical Datasheet
Frequency Min87MHz
Frequency Max1492MHz
Supply Voltage Min2.7V
Supply Voltage Max3.5V
RF IC Case StyleTQFN-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2170 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
87MHz
Supply Voltage Min
2.7V
RF IC Case Style
TQFN-EP
Operating Temperature Min
-40°C
Product Range
MAX2170 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
1492MHz
Supply Voltage Max
3.5V
No. of Pins
40Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability