Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €252.510 |
Product Information
Product Overview
MAX22005 evaluation kit (EV kit) provides a proven design to evaluate the MAX22005, 12-channel factory-calibrated configurable industrial-analogue input. The MAX22005 EV kit includes the MAX22005 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The GUI is compatible with Windows® 10 for exercising the features of the MAX22005 IC. The EV kit GUI allows the user to read the 24-bit ADC conversion result for any of the input channels through the high-speed SPI interface in single-ended, differential, or multifunctional configurations. The SPI interface is galvanically isolated from the USB port. The MAX22005 EV kit must be powered from an external +24V power supply through the power jack (J100). The on-board DC-DC converters provide ±15V HVDD/HVSS and +3.3V AVDD/DVDD power rails for the entire board. The MAX22005 EV kit board comes with a MAX22005ALM+ installed in a 48-pin, 7.5mm x 7.0mm LGA package.
- Easy selection and configuration of input channels
- On-the-fly configuration as analogue input-voltage mode or analogue input-current mode
- MAX22005 is factory calibrated
- CRC detection for robust communication
- Watchdog timer for SPI activity
- Access to eight GPIO Channels
- Ability to synchronize multiple EV kits for simultaneous ADC conversion
- Temperature Range -40°C to +125°C
- Windows 10 compatible software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Kit MAX22005
No SVHC (25-Jun-2025)
MAX22005
115.2kSPS
12-Channel Factory-Calibrated Configurable Industrial-Analogue Input
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate