Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22007EVKIT#
Order Code3580548
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €188.790 |
Price for:Each
Minimum: 1
Multiple: 1
€188.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22007EVKIT#
Order Code3580548
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22007ETN+
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEval Kit MAX22007ETN+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MAX22007 Evaluation Kit
- Evaluate the MAX22007 industrial four-channel configurable analogue output
- Two accessible modes analogue output-voltage mode and analogue output-current mode
- Supports load impedance detection
- Access to all GPIOs
- Windows® 10-compatible software
- Proven PCB Layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Kit MAX22007ETN+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX22007ETN+
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001