Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22191EVKIT#
Order Code2857961
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.040 |
Price for:Each
Minimum: 1
Multiple: 1
€58.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22191EVKIT#
Order Code2857961
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22191
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Kit ContentsEvaluation Kit MAX22191
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation kit for the MAX22191 digital input in an optical isolator circuit. Suitable for use in building automation, industrial automation, process automation and programmable logic controllers.
- 24V and 48V circuits for easy evaluation
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Interface
Kit Contents
Evaluation Kit MAX22191
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX22191
Application Sub Type
Digital Isolator
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025