Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €149.570 |
Product Information
Product Overview
MAX22202 evaluation kit (EV kit) provides a proven design to evaluate the MAX22202 brushed DC motor driver. The MAX22202 IC integrates very low impedance FETs in a full bridge configuration for use in 36V, 3.5A motor driver applications. The typical RON (high-side + low-side) of this configuration is 0.3Ω. The EV kit features headers, test points, and terminal blocks to provide an interface to the MAX22202 motor driver PWM inputs, current sense outputs, and power supply inputs and motor driver outputs. An on-board ICM7556 provides an onboard PWM generator with a fixed frequency of 16.5kHz and an adjustable duty cycle from 4% to 95%. The EV kit also allows the user to adjust the integrated current limiting using an on-board potentiometer.
- Easy evaluation of the MAX22202
- Configurable for external PWM or adjustable on-board PWM input
- Configurable RILIM resistor to adjust integrated current limit threshold
- Configurable decay mode using MODE pin
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Brushed DC Motor Driver
Power Management - Motor Control
Evaluation Board MAX22202ATC+
No SVHC (21-Jan-2025)
Analog Devices
MAX22202ATC+
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate