Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.390 |
| 10+ | €4.940 |
| 66+ | €4.280 |
| 132+ | €4.120 |
| 264+ | €4.030 |
| 528+ | €3.950 |
Product Information
Product Overview
MAX22344CAAP+ is a reinforced, fast, low-power, four-channel 3.75kVRMS digital isolator. This device transfers digital signals between circuits with different power domains, using as little as 0.74mW per channel at 1Mbps (1.8V supply). It features reinforced isolation for a withstand voltage rating of 3.75kVRMS for 60 seconds. It offers all possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-485, and digital I/O applications. It features a selectable default state for the outputs. The default is the state the output assumes when the input is either not powered or is open-circuit. Applications include isolated SPI interface, fieldbus communications for industrial automation, isolated RS-485/RS-422, CAN, battery management, and medical systems. Safety regulatory approvals include UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-11 reinforced isolation.
- Reinforced galvanic isolation for fast digital signals
- Withstands 3.75kVRMS for 60s (VISO)
- Withstands ±10kV surge between GNDA and GNDB with 1.2/50μs waveform
- Low power consumption, 3 direction configurations
- Pin-selectable output default states (high/low)
- Supply voltage range from 1.71 to 5.5V
- Common-mode transient immunity is 50kV/µs typ at IN=GND or VDD, TA=+25°C
- Glitch rejection is 17ns typ at IN to OUT, TA=+25°C
- 4/0 channel configuration, 200Mbps data rate
- 20 SSOP package, -40 to +125°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
20Pins
CMOS, TTL
Digital Isolator
3.75kV
125°C
-
No SVHC (21-Jan-2025)
1.71V
SSOP
200Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate