Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.910 |
| 10+ | €7.750 |
| 46+ | €6.910 |
| 138+ | €6.490 |
| 276+ | €6.280 |
| 506+ | €6.150 |
Product Information
Product Overview
MAX22445FAWE+ is a reinforced, fast, low-power, four-channel digital isolator. This device transfers digital signals between circuits with different power domains, using as little as 0.74mW per channel at 1Mbps (1.8V supply). It features reinforced isolation for a withstand voltage rating of 5kVRMS for 60 seconds. It offers all possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-485, and digital I/O applications. All channels on this device are always enabled, however, the default state of the outputs of this device is selectable. Applications include isolated SPI interface, fieldbus communications for industrial automation, isolated RS-485/RS-422, CAN, battery management, medical systems. Safety regulatory approvals include UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-11 reinforced isolation.
- Reinforced galvanic isolation for fast digital signals
- Withstands 5kVRMS for 60s (VISO), continuously withstands 1500VRMS (VIOWM)
- Withstands ±12.8kV surge between GNDA and GNDB with 1.2/50μs waveform
- Low power consumption
- Supply voltage range from 1.71 to 5.5V at relative to GNDA
- Common-mode transient immunity is 50kV/µs typ at IN=GND or VDD, TA=+25°C
- Peak eye diagram jitter is 100ps typ at 200Mbps, TA=+25°C
- 3/1 channel configuration, 200Mbps data rate
- 16 wide SOIC package
- Temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS, TTL
Digital Isolator
5kV
125°C
-
No SVHC (21-Jan-2025)
1.71V
WSOIC
200Mbps
-
Galvanic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate