Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22565CAEVKIT#
Order Code3817640
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.720 |
Price for:Each
Minimum: 1
Multiple: 1
€65.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22565CAEVKIT#
Order Code3817640
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22565CAAP+
Product Range-
Kit ContentsEval Kit MAX22565CAAP+
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX22565CAEVKIT# is a fully assembled and tested board and comes populated with the MAX22565CAAP+.
- Broad range of data transfer rates from DC to 200Mbps
- MAX22565 with 5:1 channel configuration
- SMA connectors to connect to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 3.75kVRMS isolation for 60s
- Temperature range from -40°C to +125°C
- Proven PCB layout
- MAX22565CAAP+ with 20-pin SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Digital Isolator
Silicon Core Number
MAX22565CAAP+
Kit Contents
Eval Kit MAX22565CAAP+
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001